892-013-542-104

Heilind Number:EDA892-013-542-104
Manufacturer:EDAC
Manufacturer Number:892-013-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-542-104

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a single row layout with 13 positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it's a versatile solution for demanding environments. Choose straight mount orientation for easy installation. Upgrade your setup with this essential component.