892-013-542-108

Heilind Number:EDA892-013-542-108
Manufacturer:EDAC
Manufacturer Number:892-013-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-542-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish, this connector is not only stylish but also durable, with a housing material made of UL 94V-0 Polyphenylene Sulfide. Its copper alloy contact material ensures reliable conductivity, while the 1-row configuration with 13 positions offers ample connectivity options. With a low pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient data transmission. Ideal for board to board applications, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices. Elevate your connectivity game with this essential component.