892-013-544-102

Heilind Number:EDA892-013-544-102
Manufacturer:EDAC
Manufacturer Number:892-013-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-544-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a .1-inch pitch, it offers precise alignment for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Boasting 13 positions, this connector is ideal for a range of applications in the electronics industry. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setups with this essential component for seamless and reliable connectivity.