892-013-544-108

Heilind Number:EDA892-013-544-108
Manufacturer:EDAC
Manufacturer Number:892-013-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-544-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black exterior and a robust construction, featuring UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 13 positions, it offers efficient and streamlined board-to-board connections. The copper alloy contact material ensures reliable conductivity, even in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for projects that require reliability and resilience. Upgrade your setup with this essential component for seamless and secure connectivity.