892-013-544-112

Heilind Number:EDA892-013-544-112
Manufacturer:EDAC
Manufacturer Number:892-013-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-544-112

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 3 A amperage capacity and features durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 13 positions, it offers seamless board-to-board connectivity. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector is built to withstand harsh operating environments, with an impressive temperature range of -40 to 105 °C. Elevate your PCB designs with this essential component.