892-013-558-101

Heilind Number:EDA892-013-558-101
Manufacturer:EDAC
Manufacturer Number:892-013-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, crafted for optimal performance in demanding environments. Its sleek black design seamlessly integrates into your setup, while its UL 94V-0 Polyphenylene Sulfide housing ensures durability. With a single row layout featuring 13 copper alloy contacts, this connector offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing provide precise alignment, ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for industrial applications where reliability is paramount. Choose this Right Angle mount connector for seamless integration and secure connectivity.