892-013-558-103

Heilind Number:EDA892-013-558-103
Manufacturer:EDAC
Manufacturer Number:892-013-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-558-103

Detailed Description

Experience peak performance with our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a single-row configuration and 13 positions, it offers seamless integration on your PCB. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this black connector guarantees optimal functionality even in extreme conditions. Upgrade your setup with this essential component for seamless power transmission.