892-013-558-107

Heilind Number:EDA892-013-558-107
Manufacturer:EDAC
Manufacturer Number:892-013-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-558-107

Detailed Description

Upgrade your high temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a 1-row configuration with 13 positions, ensuring seamless connectivity. The housing is constructed from UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Trust in this connector for robust and efficient board-to-board connections.