892-013-558-112

Heilind Number:EDA892-013-558-112
Manufacturer:EDAC
Manufacturer Number:892-013-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-558-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and 13 positions, it offers seamless board-to-board connectivity with a contact material of Copper Alloy ensuring reliable conductivity. The right-angle mount orientation and .1 inch pitch make for easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your electronic assemblies with this essential component.