892-013-559-102

Heilind Number:EDA892-013-559-102
Manufacturer:EDAC
Manufacturer Number:892-013-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-559-102

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional durability. With a single row layout and a total of 13 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Perfect for right-angle mounting, this connector is engineered to withstand extreme temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Trust in our connector to deliver superior performance and connectivity for your PCB projects.