892-013-559-103

Heilind Number:EDA892-013-559-103
Manufacturer:EDAC
Manufacturer Number:892-013-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-559-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, boasting a sleek black design that complements any setup. Engineered for maximum performance, this connector features a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability even in high-temperature environments. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your board. The 13 copper alloy contact positions guarantee reliable power transmission, while the right-angle mount orientation optimizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge device.