892-013-559-104

Heilind Number:EDA892-013-559-104
Manufacturer:EDAC
Manufacturer Number:892-013-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a single row layout and a total of 13 copper alloy contact positions, it offers seamless connectivity for your PCB applications. The right angle mount orientation and standard .1 inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various conditions. Upgrade your setup with this essential component and experience efficient, high-quality connections.