892-013-559-107

Heilind Number:EDA892-013-559-107
Manufacturer:EDAC
Manufacturer Number:892-013-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-013-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-013-559-107

Detailed Description

Enhance the durability and performance of your PCB connections with our High Temp Card Edge Connector. Designed for optimal functionality in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for added heat resistance. With a compact single-row design and a total of 13 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for convenient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications. Trust in its quality to keep your connections strong and secure. Elevate your PCB assembly with this essential component.