892-014-500-101

Heilind Number:EDA892-014-500-101
Manufacturer:EDAC
Manufacturer Number:892-014-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-500-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector offers durability and safety. With a single row and a total of 14 positions, it provides ample connectivity for your PCB needs. The contact material, Copper Alloy, ensures excellent conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a straight mount orientation, installation is a breeze. Trust in this connector for secure and efficient board-to-board connections in your project.