892-014-500-102

Heilind Number:EDA892-014-500-102
Manufacturer:EDAC
Manufacturer Number:892-014-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-500-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a contact material of Copper Alloy, it ensures efficient power transmission, while its 14 positions and 1 row configuration cater to versatile connectivity needs. The .1-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for seamless board-to-board PCB connections in demanding applications. Elevate your connectivity game with this essential component.