892-014-500-212

Heilind Number:EDA892-014-500-212
Manufacturer:EDAC
Manufacturer Number:892-014-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-500-212

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature conditions. With two rows of contacts crafted from Copper Alloy, it offers a secure and efficient connection for your PCBs. The .1-inch pitch and .2-inch row spacing accommodate 14 positions, perfect for a variety of applications. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your projects. Suitable for straight mount orientation, it guarantees easy installation and seamless integration into your systems. Explore the possibilities with this essential connector, a must-have in any electronics toolkit.