892-014-520-102

Heilind Number:EDA892-014-520-102
Manufacturer:EDAC
Manufacturer Number:892-014-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-520-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this sleek black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, it delivers seamless power transmission. Featuring a single row design with 14 positions, it offers efficient PCB-to-PCB connections. The compact .1-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a game-changer for your electronics projects. Trust in its quality and enhance your connectivity solutions today.