892-014-520-103

Heilind Number:EDA892-014-520-103
Manufacturer:EDAC
Manufacturer Number:892-014-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-520-103

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row configuration with 14 positions for seamless board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is ensured. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. The straight mount orientation offers easy installation, making it a versatile choice for your connectivity needs. Upgrade your setup today with this essential component.