892-014-520-107

Heilind Number:EDA892-014-520-107
Manufacturer:EDAC
Manufacturer Number:892-014-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-520-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and features durable UL 94V-0 Polyphenylene Sulfide housing. With a single row construction and 14 positions, it offers seamless board-to-board connectivity. Crafted with copper alloy contacts and a pitch of .1 inch, this connector ensures reliable transmission in any application. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB connections with this essential component.