892-014-520-112

Heilind Number:EDA892-014-520-112
Manufacturer:EDAC
Manufacturer Number:892-014-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-520-112

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 14 positions, meeting your power needs with an amperage of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. The contact material, Copper Alloy, ensures reliable conductivity, while the precise pitch of .1 inch and row spacing of .2 inch offer seamless integration into your PCB setup. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in any industrial or electronic environment. Upgrade your connectivity game today with this essential component.