892-014-520-201

Heilind Number:EDA892-014-520-201
Manufacturer:EDAC
Manufacturer Number:892-014-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-520-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for optimal performance in demanding environments. This sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature settings. With a current rating of 3 A, it offers efficient power transfer for your electronic devices. Featuring two rows and 14 positions, it provides ample connectivity options for your PCB layouts. The copper alloy contacts guarantee secure and low-resistance connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial machinery or consumer electronics, this connector is a versatile solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in our connector for seamless board-to-board connectivity in your designs.