892-014-520-202

Heilind Number:EDA892-014-520-202
Manufacturer:EDAC
Manufacturer Number:892-014-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-520-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This connector features a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a maximum amperage of 3A, it offers efficient power transmission. The copper alloy contact material guarantees secure connections, while the .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Boasting two rows and 14 positions, it facilitates extensive connectivity. Its straight mount orientation allows for easy installation, and it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this high-quality connector for seamless board-to-board PCB connections in a variety of applications.