892-014-520-207

Heilind Number:EDA892-014-520-207
Manufacturer:EDAC
Manufacturer Number:892-014-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-520-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature applications. With a current rating of 3 A, it provides efficient power transmission, while the Copper Alloy contact material guarantees secure and stable connections. The connector offers 14 positions in a 2-row configuration, with a pitch of .1 in and row spacing of .2 in, allowing for precise and seamless board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range from -40 to 105 °C ensures versatility in various conditions. Upgrade your system with this essential component for seamless and reliable circuit connectivity.