892-014-520-208

Heilind Number:EDA892-014-520-208
Manufacturer:EDAC
Manufacturer Number:892-014-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-520-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any environment. With two rows and a total of 14 positions, it offers ample connectivity options for your PCB boards. The Copper Alloy contact material guarantees reliable and efficient power transmission, with a current rating of 3 A. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and high-performance applications. Its straight mount orientation and 0.1-inch pitch make installation a breeze, while the 0.2-inch row spacing allows for efficient PCB layout. Trust in this connector for seamless board-to-board connectivity in your projects.