892-014-521-102

Heilind Number:EDA892-014-521-102
Manufacturer:EDAC
Manufacturer Number:892-014-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-521-102

Detailed Description

Experience top-tier performance with our High Temp Card Edge Connector, an essential component for seamless circuit board connectivity. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a contact material of Copper Alloy, it guarantees optimal conductivity, while its 14 positions and single row configuration offer versatility for various applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless connections on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature settings. Trust in our product to deliver exceptional performance, meeting your connectivity needs with ease.