892-014-521-108

Heilind Number:EDA892-014-521-108
Manufacturer:EDAC
Manufacturer Number:892-014-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-521-108

Detailed Description

Discover our cutting-edge High Temp Card Edge Connector, designed for seamless integration in your PCB assembly. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in extreme temperatures ranging from -40 to 105 °C. Its single row configuration, featuring 14 copper alloy contacts with a pitch of .1 in, guarantees efficient signal transmission. Perfect for board-to-board connections, this connector offers a straight mount orientation and a row spacing of .2 in. Rest assured, it complies with stringent industry standards for amperage rating, with a capacity of 3 A. Elevate your electronic projects with this essential component, a standout in our wide range of connectors.