892-014-521-201

Heilind Number:EDA892-014-521-201
Manufacturer:EDAC
Manufacturer Number:892-014-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-521-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. The two-row design with 14 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where high heat is a concern. Trust in its quality and efficiency for seamless board-to-board connections.