892-014-521-202

Heilind Number:EDA892-014-521-202
Manufacturer:EDAC
Manufacturer Number:892-014-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-521-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in harsh conditions. With a 3A amperage rating and Copper Alloy contacts, it offers secure power transmission. Its double-row design with 14 positions and a .1-inch pitch allows for multiple connections, while a straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Explore our full range of Board To Board PCB Connectors for all your connectivity needs.