892-014-521-204

Heilind Number:EDA892-014-521-204
Manufacturer:EDAC
Manufacturer Number:892-014-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-521-204

Detailed Description

Ensure seamless connectivity in high-temperature environments with our Black High Temp Card Edge Connector. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliable performance, even in the most demanding conditions. Featuring two rows of 14 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. This straight-mount connector is designed to withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of industrial applications. Trust in its 3A amperage rating and advanced construction for secure and efficient signal transmission. Elevate your PCB connectivity with this essential component.