892-014-521-208

Heilind Number:EDA892-014-521-208
Manufacturer:EDAC
Manufacturer Number:892-014-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-521-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 3A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Featuring two rows and 14 positions, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial and mission-critical applications. Elevate your PCB connections with this essential component.