892-014-521-212

Heilind Number:EDA892-014-521-212
Manufacturer:EDAC
Manufacturer Number:892-014-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-521-212

Detailed Description

Upgrade your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in high-temperature environments. Featuring a sleek black finish and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission at an amperage of 3 A. With two rows and 14 positions, it provides ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transfer, while the precise .1-inch pitch and .2-inch row spacing facilitate secure mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs.