892-014-523-201

Heilind Number:EDA892-014-523-201
Manufacturer:EDAC
Manufacturer Number:892-014-523-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-523-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for reliable performance under extreme conditions. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built to last. With two rows of copper alloy contacts, it offers a total of 14 positions for seamless connectivity. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.