892-014-523-202

Heilind Number:EDA892-014-523-202
Manufacturer:EDAC
Manufacturer Number:892-014-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-523-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for durability, this connector features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, capable of handling up to 3 A of power. With two rows and 14 positions, it offers ample connectivity options, all with a precise pitch of .1 in. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in demanding environments. Upgrade your setup today with this essential component.