892-014-524-101

Heilind Number:EDA892-014-524-101
Manufacturer:EDAC
Manufacturer Number:892-014-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable connectivity in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing, this connector offers both durability and high performance. Featuring a single row design with 14 positions and a pitch of .1 inches, it ensures seamless integration into your PCB setup. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Ideal for board to board connections, this connector is a vital component for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality and precision for seamless connectivity solutions.