892-014-524-102

Heilind Number:EDA892-014-524-102
Manufacturer:EDAC
Manufacturer Number:892-014-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in extreme environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both functionality and longevity. Featuring a single row layout with 14 copper alloy contact positions, it offers seamless integration for your circuit boards. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the straight mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industrial and electronic systems. Upgrade your connectivity solutions with this essential component.