892-014-524-103

Heilind Number:EDA892-014-524-103
Manufacturer:EDAC
Manufacturer Number:892-014-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-103

Detailed Description

This high-temperature card edge connector is designed for reliable performance in demanding environments. With a sleek black finish and a single row of 14 positions, it offers seamless connectivity for your PCB projects. The housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring robustness and durability. Featuring copper alloy contacts, it can handle an amperage of 3 A with ease. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your connectivity needs.