892-014-524-108

Heilind Number:EDA892-014-524-108
Manufacturer:EDAC
Manufacturer Number:892-014-524-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-108

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and exceptional performance in demanding environments. With a single row configuration and 14 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its sleek black color and straight mount orientation make it both functional and aesthetically pleasing. Upgrade your PCB setup with this essential component.