892-014-524-112

Heilind Number:EDA892-014-524-112
Manufacturer:EDAC
Manufacturer Number:892-014-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-112

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for durability and high performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 14 positions, it ensures seamless connections in your circuitry. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.