892-014-524-202

Heilind Number:EDA892-014-524-202
Manufacturer:EDAC
Manufacturer Number:892-014-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-202

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row configuration and 14 positions, it offers enhanced connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable performance, even in demanding environments. Operating within a wide temperature range of -40 to 105 °C, it's perfect for industrial applications. Its straight mount orientation and precise pitch of .1 inches make installation a breeze. Trust in this connector for efficient and secure board-to-board connections.