892-014-524-204

Heilind Number:EDA892-014-524-204
Manufacturer:EDAC
Manufacturer Number:892-014-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable power delivery with an amperage of 3A. Its dual rows with a row spacing of .2 inches offer 14 positions for seamless board-to-board integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB assembly with this essential component, a must-have in any professional setup.