892-014-524-207

Heilind Number:EDA892-014-524-207
Manufacturer:EDAC
Manufacturer Number:892-014-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed to withstand extreme temperatures from -40 to 105 °C. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector ensures reliable performance even in harsh environments. With a pitch of .1 in and two rows of 14 positions each, it offers seamless board-to-board connectivity. Its black color and straight mount orientation make it suitable for various applications. Upgrade your electronic assemblies with this high-quality connector, a perfect choice for demanding industrial settings.