892-014-524-208

Heilind Number:EDA892-014-524-208
Manufacturer:EDAC
Manufacturer Number:892-014-524-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-208

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a copper alloy contact material and a pitch of .1 inch, it ensures secure and efficient data transfer. Its two rows and 14 positions accommodate multiple connections with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Choose this connector for seamless board-to-board PCB connectivity.