892-014-524-212

Heilind Number:EDA892-014-524-212
Manufacturer:EDAC
Manufacturer Number:892-014-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-524-212

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, this connector is both durable and visually appealing. Featuring two rows and 14 positions, it offers ample space for secure connections. The copper alloy contact material ensures optimal conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Whether you need to bridge boards or connect peripherals, this connector delivers seamless functionality. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your setup with this essential component for reliable data transfer.