892-014-540-101

Heilind Number:EDA892-014-540-101
Manufacturer:EDAC
Manufacturer Number:892-014-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in extreme environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide, this black connector ensures reliable operation even in high-temperature conditions. Boasting a single row and 14 positions, it facilitates seamless board-to-board connections with precision and efficiency. The copper alloy contact material guarantees excellent conductivity, while the .1-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for your connectivity needs. Trust in this connector for dependable and long-lasting performance in your electronic systems.