892-014-540-102

Heilind Number:EDA892-014-540-102
Manufacturer:EDAC
Manufacturer Number:892-014-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage rating and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 14 contact positions, it offers seamless integration for your electronic projects. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment on your circuit board. Whether in straight mount orientation or operating in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temp applications. Explore our full range of board-to-board PCB connectors for all your connectivity needs.