892-014-540-103

Heilind Number:EDA892-014-540-103
Manufacturer:EDAC
Manufacturer Number:892-014-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-103

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, this connector ensures reliable performance, even in extreme conditions. Featuring a single row design with 14 positions and a .1-inch pitch, it offers seamless board-to-board connectivity. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, it's ideal for demanding applications. The straight mount orientation and .2-inch row spacing provide easy installation and secure connections. Elevate your PCB connectivity with this durable and efficient card edge connector.