892-014-540-104

Heilind Number:EDA892-014-540-104
Manufacturer:EDAC
Manufacturer Number:892-014-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-104

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connector. Featuring a single row design with 14 positions, this connector ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers robust housing for secure connections. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing optimize layout flexibility. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications in various industries. Explore seamless board-to-board connectivity with our cutting-edge solution.