892-014-540-107

Heilind Number:EDA892-014-540-107
Manufacturer:EDAC
Manufacturer Number:892-014-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-107

Detailed Description

Experience unparalleled connectivity with our High Temp Card Edge Connector, designed for optimal performance in industrial environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even in high-temperature conditions ranging from -40 to 105 °C. With a single row configuration and a total of 14 copper alloy contact positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation allows for easy installation, making it a versatile choice for your PCB connector needs. Trust in our product to deliver exceptional quality and longevity in any application.