892-014-540-112

Heilind Number:EDA892-014-540-112
Manufacturer:EDAC
Manufacturer Number:892-014-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row configuration with 14 positions, ensuring seamless PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees both durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise installations are effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Choose reliability and efficiency for your PCB connections with this Straight mount Card Edge Connector.