892-014-540-203

Heilind Number:EDA892-014-540-203
Manufacturer:EDAC
Manufacturer Number:892-014-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-014-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-014-540-203

Detailed Description

Upgrade your high-temperature electronic connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the harshest environments. With a 3A amperage rating, it delivers efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, provide secure and stable connectivity. Offering 14 positions, this connector facilitates multiple connections on your PCB. Its straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.